44429012 | LAPP
Pin contact, 0.22-0.56 mm², crimp connection, gold-plated, 44429012
Order No.: 30P737
EAN: 4044773838190
MPN:
44429012
EPIC D-SubSCBG AU G2 0,22-0,56
Series: EPIC D-SUB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.1887 € *
Standard delivery time from the manufacturer is: On Request
Pin contact, 44429012, LAPP KABEL
D-Sub stamped contact-on-reel for inserts and modules of the EPIC rectangular connectors.
Features
- Gold plated contact
- Two crimping areas for wire and isulation crimp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.22-0.56 mm² | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | gold-plated | |
| Insulation diameter | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |