44429010 | LAPP
Receptacle, 0.22-0.56 mm², crimp connection, gold-plated, 44429010
Order No.: 30P735
EAN: 4044773838169
MPN:
44429010
EPIC D-SubBCBG AU G3 0,22-0,56
Series: EPIC D-SUB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.1092 € *
Standard delivery time from the manufacturer is: On Request
Socket contact, 44429010, LAPP KABEL
D-Sub stamped contact-on-reel for inserts and modules of the EPIC rectangular connectors.
Features
- Gold plated contact
- Two crimping areas for wire and isulation crimp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.22-0.56 mm² | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | gold-plated | |
| Insulation diameter | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |