44423412 | LAPP
Pin contact, 0.75-1.5 mm², solder connection, gold-plated, 44423412
Order No.: 33P6890
EAN: 4064727528595
MPN:
44423412
EPIC POWER M12 SLM 1.5 AU (100)
Crimp contact, 44423412, LAPP
Contact with multiple slots and conductor cross-section marking, for EPIC POWER M12L and M12K power connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.75-1.5 mm² | |
| Contact connection | solder connection | |
| Contact material | brass | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |