44423349 | LAPP

Receptacle, 50 mm², AWG 1/0, crimp connection, silver-plated, 44423349

Order No.: 33P6627
EAN: 4044778419547
MPN:
44423349
EPIC MH PE BCEM 50mm² D=10.0mm
44423349 LAPP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.6183 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.6183 €

Crimp contact, 44423349, LAPP

EPIC MH PE BCEMS 10 mm, 50 mm².

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 50 mm²
AWG cross-section AWG 1/0
Contact connection crimp connection
Contact material brass
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes