44423348 | LAPP

Pin contact, 50 mm², AWG 1/0, crimp connection, silver-plated, 44423348

Order No.: 33P6394
EAN: 4044778419530
MPN:
44423348
EPIC MH PE SCEM 50mm² D=10.0mm
44423348 LAPP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.7365 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
33.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.7365 €

Crimp contact, 44423348, LAPP

EPIC MH PE SCEMS 10 mm, 50 mm².

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 50 mm²
AWG cross-section AWG 1/0
Contact connection crimp connection
Contact material brass
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes