44423347 | LAPP
Receptacle, 35 mm², AWG 1, crimp connection, silver-plated, 44423347
Order No.: 33P6626
EAN: 4044778419523
MPN:
44423347
EPIC MH PE BCEM 35mm² D=10.0mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.6183 € *
Standard delivery time from the manufacturer is: 6 Weeks
Crimp contact, 44423347, LAPP
EPIC MH PE BCEMS 10 mm, 35 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 35 mm² | |
| AWG cross-section | AWG 1 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |