44423344 | LAPP
Pin contact, 25 mm², AWG 4, crimp connection, silver-plated, 44423344
Order No.: 33P6392
EAN: 4044778419615
MPN:
44423344
EPIC MH PE SCEM 25mm² D=10.0mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7365 € *
Standard delivery time from the manufacturer is: 6 Weeks
Crimp contact, 44423344, LAPP
EPIC MH PE SCEMS 10 mm, 25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 25 mm² | |
| AWG cross-section | AWG 4 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |