44423126 | LAPP
Receptacle, 0.14-0.34 mm², AWG 26-22, crimp connection, gold-plated, 44423126
Order No.: 33P3826
EAN: 4044776705581
MPN:
44423126
EPIC M17 BCMS 0,6MM 0,14-0,34
Series: EPIC M17 Kontakte
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 6 Weeks
Crimp contact, 44423126, LAPP
M17 Contact for the M17 circular connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.14-0.34 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | gold-plated | |
| Insulation diameter | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |