13162500 | LAPP

Pin contact, 0.14-0.37 mm², crimp connection, gold-plated, 13162500

Order No.: 30P799
EAN: 4044773560695
MPN:
13162500
EPIC H-D SCEM
Series: EPIC H-D SCEM
13162500 LAPP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
5 pcs.
1.2733 €
10 pcs.
1.1662 €
50 pcs.
1.0948 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 13162500, LAPP KABEL

Machined contact for inserts and modules of the EPIC rectangular connectors.

Features

  • Gold plated contact
Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.14-0.37 mm²
Contact connection crimp connection
Contact material brass
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes