13162400 | LAPP

Pin contact, 2.5 mm², crimp connection, silver-plated, 13162400

Order No.: 30P798
EAN: 4044773124538
MPN:
13162400
EPIC H-D SCEM
Series: EPIC H-D SCEM
13162400 LAPP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
5 pcs.
0.7021 €
10 pcs.
0.6545 €
50 pcs.
0.6188 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 13162400, LAPP KABEL

Machined contact for inserts and modules of the EPIC rectangular connectors.

Features

  • Silver plated contact
Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 2.5 mm²
Contact connection crimp connection
Contact material brass
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes