13162000 | LAPP
Pin contact, 0.14-0.37 mm², crimp connection, silver-plated, 13162000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
5 pcs.
0.7140 €
10 pcs.
0.6545 €
50 pcs.
0.6188 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 13162000, LAPP KABEL
Machined contact for inserts and modules of the EPIC rectangular connectors.
Features
- Silver plated contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.14-0.37 mm² | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |