11235200 | LAPP
Receptacle, 0.5-1.5 mm², crimp connection, gold-plated, 11235200
Unit Price (€ / pc.)
813.4364 € *
Standard delivery time from the manufacturer is: On Request
Socket contact, 11235200, LAPP KABEL
Stamped contact-on-reel for inserts and modules of the EPIC rectangular connectors.
Features
- Gold plated contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.5 mm² | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |