11233100 | LAPP
Receptacle, 0.14-0.5 mm², crimp connection, gold-plated, 11233100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
5 pcs.
0.9877 €
10 pcs.
0.9044 €
50 pcs.
0.8568 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 11233100, LAPP KABEL
Stamped contact for inserts and modules of the EPIC rectangular connectors.
Features
- Gold plated contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.14-0.5 mm² | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |