11228500 | LAPP
Receptacle, 0.5-1.5 mm², crimp connection, silver-plated, 11228500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
5 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4522 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 11228500, LAPP KABEL
Stamped contact for inserts and modules of the EPIC rectangular connectors.
Features
- Silver plated contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.5 mm² | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |