11220000 | LAPP
Pin contact, 0.5-1.5 mm², crimp connection, silver-plated, 11220000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
607.5307 € *
Standard delivery time from the manufacturer is: On Request
Pin contact, 11220000, LAPP KABEL
Stamped contact-on-reel for inserts and modules of the EPIC rectangular connectors.
Features
- Silver plated contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5-1.5 mm² | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |