11195300 | LAPP
Receptacle, 2.5 mm², AWG 14, crimp connection, silver-plated, 11195300
Order No.: 30P682
EAN: 4044773062922
MPN:
11195300
EPIC H-BE BCEM AG 2.5 (100)
Series: EPIC H-BE BCEM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
5 pcs.
0.3570 €
10 pcs.
0.3213 €
50 pcs.
0.3035 €
100 pcs.
0.2832 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 11195300, LAPP KABEL
Machined contact for inserts and modules of the EPIC rectangular connectors.
Features
- Silver plated contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |