11192100 | LAPP

Pin contact, 0.75-1.0 mm², AWG 18, crimp connection, gold-plated, 11192100

Order No.: 30P706
EAN: 4044773600339
MPN:
11192100
EPIC H-BE SCEM
Series: EPIC H-BE SCEM
11192100 LAPP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3443 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
5 pcs.
2.1063 €
10 pcs.
1.9397 €
50 pcs.
1.8207 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 11192100, LAPP KABEL

Machined contact for inserts and modules of the EPIC rectangular connectors.

Features

  • Gold plated contact
Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.75-1.0 mm²
AWG cross-section AWG 18
Contact connection crimp connection
Contact material brass
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes