85165002 | LAPP

Polymer train cable ÖLFLEX TRAIN 4GKW 1 x 2.5 mm², AWG 14, unshielded, black, 85165002

Order No.: 33P5381
EAN: 4056157144452
MPN:
85165002
ÖLFLEX TRAIN 4GKW 1x2,5 BK
85165002 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
2.7132 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,356.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
2.7132 €

Train cable, 85165002, LAPP

Power cable for increased requirements in railroad applications.

Features

  • Flame-retardant 
  • Halogen-free
  • Low smoke density
  • UV and weather-resistant

Applications

  • For fixed and protected installations inside or outside of railed vehicles and busses
  • For connection of stationary and moving parts
  • Suitable for cabling of switchboards, converters, panel units and rheostatic braking blocks
Technical specifications
Filter Property Value
Product type train cable
Number of cores 1
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour black
Material polymer
Outer diameter 4 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material polymer
Rated voltage 3 kV
Rated voltage U0 1800 V
Temperature range (unmoved) -40 °C to 125 °C
Temperature range (active) -35 °C to 90 °C
Test voltage 6.5 kV
Logistics
Property Value
Customs tariff number 85446010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes