85165001 | LAPP

Polymer train cable ÖLFLEX TRAIN 4GKW 1 x 1.5 mm², AWG 16, unshielded, black, 85165001

Order No.: 33P5372
EAN: 4056157144445
MPN:
85165001
ÖLFLEX TRAIN 4GKW 1x1,5 BK
85165001 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
2.1896 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,094.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
2.1896 €

Train cable, 85165001, LAPP

Power cable for increased requirements in railroad applications.

Features

  • Flame-retardant 
  • Halogen-free
  • Low smoke density
  • UV and weather-resistant

Applications

  • For fixed and protected installations inside or outside of railed vehicles and busses
  • For connection of stationary and moving parts
  • Suitable for cabling of switchboards, converters, panel units and rheostatic braking blocks
Technical specifications
Filter Property Value
Product type train cable
Number of cores 1
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour black
Material polymer
Outer diameter 3.6 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material polymer
Rated voltage 3 kV
Rated voltage U0 1800 V
Temperature range (unmoved) -40 °C to 125 °C
Temperature range (active) -35 °C to 90 °C
Test voltage 6.5 kV
Logistics
Property Value
Customs tariff number 85446010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes