85153005 | LAPP
Polymer connection and control cable ÖLFLEX DC ESS SC 1 x 10 mm², unshielded, black, 85153005
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.2360 € *
Standard delivery time from the manufacturer is: 6 Weeks
Connection cable, 85153005, LAPP
The 85153005is a halogen free, highly flame retardant DC power cable with internal and external wiring within Energy Storage System(ESS).
Features
- Easy installation due to flexible design
- Oil-resistant
- Temperature-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection and control cable | |
| Number of cores | 1 | |
| Cable cross-section | 10 mm² | |
| Colour | black | |
| Material | polymer | |
| Outer diameter | 7.2 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | polymer | |
| Drag chain suitable | No | |
| Standard number | EN | |
| Rated voltage | 1.5 kV | |
| Rated voltage U0 | 1500 V | |
| Temperature range (unmoved) | -40 °C to 120 °C | |
| Test voltage | 6.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |