73220856 | LAPP
PUR spiral cord ÖLFLEX SPIRAL 540 P 3 G 1.0 mm², AWG 18, unshielded, yellow, 73220856
Order No.: 30P7684
EAN: 4044773326093
MPN:
73220856
ÖLFLEX SPIRAL 540P 3G1/600
Series: ÖLFLEX SPIRAL 540 P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.4559 € *
Standard delivery time from the manufacturer is: On Request
PUR spiral cable, 73220856, LAPP
ÖLFLEX® SPIRAL 540 P - PUR spiral cable, robust and with high restoring forces, halogen free and oil-resistant power and control cable for machine construction.
FEATURES
- Good chemical resistance
- Cold-resistant
- Oil-resistant
- Mechanical resistance
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: TPE
- Color: yellow
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spiral cord | |
| Number of cores | 3 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | yellow | |
| Material | PUR | |
| Outer diameter | 7.4 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | TPE | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | DIN 49441 R2 | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 250 V | |
| Temperature range (unmoved) | -30 °C to 50 °C | |
| Temperature range (active) | -30 °C to 50 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |