7038899 | LAPP

PVC sensor line UNITRONIC SENSOR LifYY 4 x 0.25 mm², unshielded, black, 7038899

Order No.: 33P288
EAN: 4044777597093
MPN:
7038899
UNITRONIC SENSOR LifYY 4x0,25
7038899 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.071 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
107.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.071 €

Sensor cable, 7038899, LAPP

This product is a sensor cable for medium mechanical stress. It is suitable for use in automated production in dry conditions. The cable is intended for fixed installation and conditional flexible use.

Features

  • Space-saving due to compact dimensions
  • Easy stripping and processing
  • Easy installation (through cable trays, tubes, cabinets)

Applications

  • Automation technology
  • Sensor/ actuator cabling
Technical specifications
Filter Property Value
Product type sensor line
Number of cores 4
Cable cross-section 0.25 mm²
Colour black
Material PVC
Outer diameter 4.2 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence blue/brown/black/white
Drag chain suitable No
Rated voltage 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin DE
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes