7038890 | LAPP
PUR sensor line UNITRONIC SENSOR FD 4 x 0.25 mm², unshielded, black, 7038890
Order No.: 33P273
EAN: 4044777472321
MPN:
7038890
UNITRONIC SENSOR FD Lif9Y11Y 4x0,25
Series: UNITRONIC SENSOR FD
Unit Price (€ / mtr.)
2.0825 € *
Available: 90 mtr.
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0825 €
10 mtr.
1.8207 €
50 mtr.
1.6779 €
100 mtr.
1.5351 €
500 mtr.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable, 7038890, LAPP
High flexible cable for sensor/actuator cabling for use in drag chains.
Features
- UV-resistant
- Mechanical resistance
- Power chain
- Halogen-free
- Flame-retardant
- Designed for 4 million alternating bending cycles and travel distances up to 10 m
Applications
- Automation technology
- Sensor/actuator cabling
- Mechanical and plant engineering
- Assembly and production lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 4 | |
| Cable cross-section | 0.25 mm² | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 3.8 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PP | |
| Drag chain suitable | Yes | |
| Standard number | UL | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -25 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |