7038889 | LAPP

PUR sensor line UNITRONIC SENSOR FD 3 x 0.25 mm², unshielded, black, 7038889

Order No.: 33P272
EAN: 4044777472284
MPN:
7038889
UNITRONIC SENSOR FD Lif9Y11Y 3x0,25
7038889 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.7136 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7136 €
10 mtr.
1.5113 €
50 mtr.
1.3923 €
100 mtr.
1.2614 €
500 mtr.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator cable, 7038889, LAPP

High flexible cable for sensor/actuator cabling for use in drag chains.

Features

  • UV-resistant
  • Mechanical resistance
  • Power chain
  • Halogen-free
  • Flame-retardant
  • Designed for 4 million alternating bending cycles and travel distances up to 10 m

Applications

  • Automation technology
  • Sensor/actuator cabling
  • Mechanical and plant engineering
  • Assembly and production lines
Technical specifications
Filter Property Value
Product type sensor line
Number of cores 3
Cable cross-section 0.25 mm²
Colour black
Material PUR
Outer diameter 3.6 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PP
Drag chain suitable Yes
Standard number UL
Rated voltage 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -25 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes