700762 | LAPP
TPE servo line ÖLFLEX SERVO FD 7TCE 4 G 6.0 mm², AWG 10, shielded, orange, 700762
Order No.: 33P5127
EAN: 4056156707306
MPN:
700762
ÖLFLEX SERVO FD 7TCE 4G10AWG+(2x18AWG)+(
Series: ÖLFLEX SERVO FD 7TCE
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
42.9709 € *
Standard delivery time from the manufacturer is: 6 Weeks
Servo cable, 700762, LAPP
The 700762is a continuous flex and oil resistant servo cable suitable for mounting either in equipment or in cable tray, eliminating the need for two different types of cable in a single run. A longer cable connection is possible between the drive and the motor due to its low capacitance design. This one cable solution is ideal for installing power to servo motor systems.
Features
- Flame-retardant
- Mechanical resistance
- Oil-resistant
- Power chain
- Interference signals
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | servo line | |
| Number of cores | 4 | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 10 | |
| Colour | orange | |
| Material | TPE | |
| Outer diameter | 18.8 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | EPR | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1000 V | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |