700750 | LAPP

TPE servo line ÖLFLEX SERVO FD 7TCE 4 G 1.5 mm², AWG 16, shielded, orange, 700750

Order No.: 33P5134
EAN: 4044777981311
MPN:
700750
ÖLFLEX SERVO FD 7TCE 4G16AWG
700750 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
11.7334 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3,578.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
305 mtr.
11.7334 €

Servo cable, 700750, LAPP

The 700750is a continuous flex and oil resistant servo cable suitable for mounting either in equipment or in cable tray, eliminating the need for two different types of cable in a single run. A longer cable connection is possible between the drive and the motor due to its low capacitance design. This one cable solution is ideal for installing power to servo motor systems.

Features

  • Flame-retardant
  • Mechanical resistance
  • Oil-resistant
  • Power chain
  • Interference signals
  • UV-resistant
Technical specifications
Filter Property Value
Product type servo line
Number of cores 4
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour orange
Material TPE
Outer diameter 10.2 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material EPR
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes