700737 | LAPP

TPE servo line ÖLFLEX SERVO 7TCE 4 G 6.0 mm², AWG 10, shielded, orange, 700737

Order No.: 33P5343
EAN: 4044777814879
MPN:
700737
ÖLFLEX SERVO 7TCE 4G10AWG+(2x16AWG)
700737 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
31.8444 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9,712.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
305 mtr.
31.8444 €

Servo line, 700737, LAPP

This 700737 is a highly flexible and oil resistant servo cable suitable for mounting either in the equipment or in cable trays, eliminating the need for two different types of cable in a single run. It offers one cable solution for installing power servo motor systems.

Features

  • Flame-retardant 
  • Oil-resistant
  • Sunlight Resistant

Applications

  • Connecting cable between servo controller and motor
  • For fixed installation or applications with occasional movements
  • Plant engineering
  • Industrial machinery and machine tools
Technical specifications
Filter Property Value
Product type servo line
Number of cores 4
Cable cross-section 6.0 mm²
AWG cross-section AWG 10
Colour orange
Material TPE
Outer diameter 17 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material XLPE
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -25 °C to 90 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes