700733 | LAPP
TPE servo line ÖLFLEX SERVO 7TCE 4 G 6.0 mm², AWG 10, shielded, orange, 700733
Order No.: 33P5342
EAN: 4044777814800
MPN:
700733
ÖLFLEX SERVO 7TCE 4G10AWG
Series: ÖLFLEX SERVO 7TCE
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
25.3351 € *
Standard delivery time from the manufacturer is: 6 Weeks
Servo line, 700733, LAPP
This 700733 is a highly flexible and oil resistant servo cable suitable for mounting either in the equipment or in cable trays, eliminating the need for two different types of cable in a single run. It offers one cable solution for installing power servo motor systems.
Features
- Flame-retardant
- Oil-resistant
- Sunlight Resistant
Applications
- Connecting cable between servo controller and motor
- For fixed installation or applications with occasional movements
- Plant engineering
- Industrial machinery and machine tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | servo line | |
| Number of cores | 4 | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 10 | |
| Colour | orange | |
| Material | TPE | |
| Outer diameter | 14.1 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | XLPE | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1000 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -25 °C to 90 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |