70002606 | LAPP
PUR spiral cord ÖLFLEX SPIRAL 400 P 4 G 0.5 mm², unshielded, gray, 70002606
Order No.: 33P5203
EAN: 4044777867035
MPN:
70002606
ÖLFLEX SPIRAL 400 P 4G0,5/500
Series: ÖLFLEX SPIRAL 400 P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7603 € *
Standard delivery time from the manufacturer is: 6 Weeks
Spiral cable, 70002606, LAPP
The 70002606 is an oil resistant cable with Polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. With consideration to the specified temperature range it is possible to use it outside. The outer sheath is resistant against high mechanical use, particularly to abrasion cuts, microbe proof and hydrolysis resistant.
Features
- Good chemical resistance
- High chemical-resistance to benzols
- Abrasion and notch-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spiral cord | |
| Number of cores | 4 | |
| Cable cross-section | 0.5 mm² | |
| Colour | gray | |
| Material | PUR | |
| Outer diameter | 21 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black/green-yellow | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (active) | -5 °C to 50 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |