4533071 | LAPP

Rubber connection cable H07RN-F, erweiterte Version 4 G 10 mm², unshielded, black, 4533071

Order No.: 33P3251
EAN: 4044776709480
MPN:
4533071
H07RN-F, ENHANCED VERSION 4G10
4533071 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
25.5136 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12,756.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
25.5136 €

Power and control cable, 4533071, LAPP

The 4533071 designed for connecting equipment for heavy stress and connecting industrial and agricultural machines where cables underlie medium mechanical stress. and connecting industrial and agricultural machines where cables underlie medium mechanical stress. (e.g. machine tools, hot plates, lamps, electrical tools). In compliance with recommended application acc to. DIN EN 50565-2, H07RN-F, enhanced version is suitable for use in dry, damp or wet rooms as well as outdoors. Fixed installation such as on plaster in provisory buildings and barracks are allowed. Continuous operational movements, restricted guidance, usage of these cables in moving cable carriers or on motor drum guidance or under a strain of more than 15 N/mm².

Technical specifications
Filter Property Value
Product type connection cable
Number of cores 4
Cable cross-section 10 mm²
Colour black
Material rubber
Outer diameter 26.5 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Drag chain suitable No
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes