4533000 | LAPP
Rubber connection cable H07RN-F, erweiterte Version 1 x 1.5 mm², unshielded, black, 4533000
NCNR (non cancelable / non returnable)
Power and control cable, 4533000, LAPP
The 4533000 designed for connecting equipment for heavy stress and connecting industrial and agricultural machines where cables underlie medium mechanical stress. and connecting industrial and agricultural machines where cables underlie medium mechanical stress. (e.g. machine tools, hot plates, lamps, electrical tools). In compliance with recommended application acc to. DIN EN 50565-2, H07RN-F, enhanced version is suitable for use in dry, damp or wet rooms as well as outdoors. Fixed installation such as on plaster in provisory buildings and barracks are allowed. Continuous operational movements, restricted guidance, usage of these cables in moving cable carriers or on motor drum guidance or under a strain of more than 15 N/mm².
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 1 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | rubber | |
| Outer diameter | 7.1 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Drag chain suitable | No | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C | |
| Test voltage | 2.5 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |