30020810 | LAPP
Glass silk connection cable ÖLFLEX HEAT 1565 MC 2 x 2.5 mm², unshielded, red, 30020810
Order No.: 33P2739
EAN: 4044774681290
MPN:
30020810
ÖLFLEX HEAT 1565 MC 2X2,5
Series: ÖLFLEX HEAT 1565 MC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
124.4502 € *
Standard delivery time from the manufacturer is: On Request
Glass fibre insulated power cable, 30020810, LAPP
The 30020810 is a glass fibre insulated power cable for use in blast furnaces, glassworks, motor construction. This product ensures the power supply of electric circuits at extremely dangerous locations, e.g. blast furnaces, coke mills, oil refineries, glassworks, aluminium- and steel works etc. The outstanding heat-proved quality and flame resistance guarantee the function even at contact with melted metal or glass for shortterm.
Features
- Halogen-free
- Heat-resistant
- Cold-resistant
- Temperature-resistant
- Only suitable for use in dry conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 2 | |
| Cable cross-section | 2.5 mm² | |
| Colour | red | |
| Material | glass silk | |
| Outer diameter | 9.7 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, nickel-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | glass silk | |
| Core colour sequence | blue/brown | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -195 °C to 400 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |