281405CY | LAPP

Thermoplastic control line ÖLFLEX CONTROL TM CY 5 G 2.5 mm², AWG 14, shielded, gray, 281405CY

Order No.: 33P5301
EAN: 4044774574462
MPN:
281405CY
ÖLFLEX CONTROL TM CY 5G2,5
281405CY LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
13.3756 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,033.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
152 mtr.
13.3756 €

Control line, 281405CY, LAPP

This 281405CY is industrial tray cable with excellent oil resistance for a long cable life. It has a pressure extruded jacket and fine stranded conductor for excellent flexibility that makes pulling through tray easier.

Features

  • Flame-retardant 
  • Oil-resistant
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
  • Technically resistant to sunlight and ozone
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour gray
Material thermoplastic
Outer diameter 11.5 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number UL, CSA
Rated voltage 1000 V
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (active) -25 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes