2218050/152 | LAPP
Polymer control line ÖLFLEX TRAY II CY 5 G 1.0 mm², AWG 18, shielded, black, 2218050/152
Order No.: 33P3403
EAN: 4044774614359
MPN:
2218050/152
ÖLFLEX TRAY II CY 5G1
Series: ÖLFLEX TRAY II CY
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.9127 € *
Standard delivery time from the manufacturer is: On Request
Control cable, 2218050/152, LAPP
The 2218050/152 is an industrial grade tray cable with superior oil performance for long cable life. It has a pressure extruded jacket and fine copper stranding for excellent flexibility making it easier to pull through Tray. Shielded with overall foil tape and tinned copper braid provides protection against EMI and RFI. No conduit required which provides savings on material costs and labor.
Features
- Suitable for outdoor use
- Flame-retardant
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Torsion-resistant
- UV-resistant
Applications
- Plant and Factory expansions
- Automotive plants
- Tray installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 5 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | black | |
| Material | polymer | |
| Outer diameter | 9.4 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Drag chain suitable | No | |
| Standard number | cUL, CSA | |
| Rated voltage | 1000 V | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1000 V | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Temperature range (active) | -25 °C to 105 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |