1600820 | LAPP
Rubber connection cable H07ZZ-F 3 G 2.5 mm², unshielded, black, 1600820
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.3312 € *
Standard delivery time from the manufacturer is: On Request
Rubber cable, 1600820, LAPP
The 1600820 is halogen-free, heat-resistant hose cables for heavy stress and especially for applications where low smoke density and low emission of corrosive gases are required at in case of fire. Suitable for connection with equipment and machine tools, where cables for heavy mechanical stress are required.
Applications
- Stage technology
- For mobile equipment and machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 3 | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Material | rubber | |
| Outer diameter | 12.5 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Core colour sequence | VDE 0293-308 | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -5 °C to 90 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |