1600811 | LAPP

Rubber connection cable H07ZZ-F 4 G 1.5 mm², unshielded, black, 1600811

Order No.: 33P3192
EAN: 4044774651781
MPN:
1600811
H07ZZ-F 4G1,5
Series: H07ZZ-F
1600811 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.117 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
511.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.117 €

Rubber cable, 1600811, LAPP

The 1600811 is halogen-free, heat-resistant hose cables for heavy stress and especially for applications where low smoke density and low emission of corrosive gases are required at in case of fire. Suitable for connection with equipment and machine tools, where cables for heavy mechanical stress are required.

Applications

  • Stage technology
  • For mobile equipment and machines
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 4
Cable cross-section 1.5 mm²
Colour black
Material rubber
Outer diameter 11.8 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Core colour sequence VDE 0293-308
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -5 °C to 90 °C
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes