1600609/100 | LAPP
Rubber control line H07RN8-F 4 G 1.5 mm², AWG 16, unshielded, black, 1600609/100
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.1654 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
316.54 € *
Price list
Quantity
Price per unit*
100 mtr.
3.1654 €
500 mtr.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
Submersible pump cables, type Lapp Kabel ÖLFLEX AQUA RN8.
For temporary use in water, dry/damp/wet room applications, as well as for outdoor applications with high mechanical stress, resistant to UV radiation and ozone, oil-proof to EN 60811-2-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 4 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | black | |
| Material | rubber | |
| Outer diameter | 13.1 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -40 °C to 60 °C | |
| Temperature range (active) | -25 °C to 60 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |