1600601/100 | LAPP

Rubber connection and control cable 1 x 6.0 mm², AWG 10, unshielded, black, 1600601/100

Order No.: 30P2639
EAN: 4044774651101
MPN:
1600601/100
H07RN8-F 1X6
Series: H07RN8-F
1600601/100 LAPP Control Cables
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Control cable, 1600601/100, LAPP

H07RN8-F, HAR, power and control cable, rubber, heavy, 450/750V, submersion up to a depth of 10 m, pump cable, class 5, oilresistant, flame-retardant.

FEATURES

  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • UV-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Rubber
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 1
Cable cross-section 6.0 mm²
AWG cross-section AWG 10
Colour black
Material rubber
Outer diameter 9.8 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number VDE
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -40 °C to 60 °C
Temperature range (active) -25 °C to 60 °C
Test voltage 2.5 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes