1600600/100 | LAPP

Rubber connection and control cable H07RN8-F 1 x 4.0 mm², AWG 12, unshielded, black, 1600600/100

Order No.: 30P2636
EAN: 4044774651064
MPN:
1600600/100
H07RN8-F 1X4
Series: H07RN8-F
1600600/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.5942 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5942 €
10 mtr.
2.3443 €
50 mtr.
2.1777 €
100 mtr.
1.9397 €
500 mtr.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cable, 1600600/100, LAPP

H07RN8-F, HAR, power and control cable, rubber, heavy, 450/750V, submersion up to a depth of 10 m, pump cable, class 5, oilresistant, flame-retardant.

FEATURES

  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • UV-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Rubber
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 1
Cable cross-section 4.0 mm²
AWG cross-section AWG 12
Colour black
Material rubber
Outer diameter 9 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number VDE
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -40 °C to 60 °C
Temperature range (active) -25 °C to 60 °C
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes