16005243 | LAPP
Rubber connection cable NSSHÖU 4 G 1.5 mm², unshielded, yellow, 16005243
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.9984 € *
Standard delivery time from the manufacturer is: 6 Weeks
Control cable, 16005243, LAPP
The 16005243 is a rubber cable for use at very high mechanical stress, for mining and surface mining and as well as industry. Suitable for connection of moving equipment and machinery under extreme environmental conditions. Also suitable for fixed installations e.g. on plaster. No direct burial except of lead-through through fire separations such as sand cups.
Features
- Suitable for outdoor use
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- UV-resistant
Applications
- For mining as well as surface mining
- Connection for moving equipment and machinery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 4 | |
| Cable cross-section | 1.5 mm² | |
| Colour | yellow | |
| Material | rubber | |
| Outer diameter | 12.7 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 1000 V | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -25 °C to 90 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |