1600306 | LAPP
Rubber connection cable NSGAFÖU 1,8/3 kV 1 x 25 mm², unshielded, black, 1600306
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.2114 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 mtr.
7.2114 €
10 mtr.
6.6521 €
50 mtr.
6.2594 €
100 mtr.
5.8786 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, 1600306, LAPP
The 1600306 is a flexible single-conductor rubber cable for use in railway vehicles and omnibuses as well as in dry interiors. Suitable for use in ducts, tubes, pipes, conduits and closed installation channels. No direct burial, except of lead-through through fire separations such as sand cups.
Features
- Flame-retardant
- Oil-resistant
- Control panel internal wiring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 1 | |
| Cable cross-section | 25 mm² | |
| Colour | black | |
| Material | rubber | |
| Outer diameter | 15 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 3 kV | |
| Rated voltage U0 | 1800 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -25 °C to 80 °C | |
| Test voltage | 6 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |