1600250 | LAPP

Rubber sheathed cable H05RN-F 2 x 0.75 mm², unshielded, black, 1600250

Order No.: 30P2335
EAN: 4044774649528
MPN:
1600250
H05RN-F 2X0,75
Series: H05RN-F
1600250 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.5232 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5232 €
10 mtr.
1.3328 €
50 mtr.
1.2257 €
100 mtr.
1.1067 €
500 mtr.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

Power and control cable, 1600250/100, LAPP

H05RN-F, HAR, power and control cable, rubber, 300/500V, class 5/flexible -25°C to +60°C, light mechanical stress, oilresistant, flame-retardant.

FEATURES

  • Cold-resistant
  • Oil-resistant
  • UV-resistant
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Rubber
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type sheathed cable
Number of cores 2
Cable cross-section 0.75 mm²
Colour black
Material rubber
Outer diameter 7.4 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number HAR, EAC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -25 °C to 60 °C
Temperature range (active) -25 °C to 60 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15