16002123 | LAPP

Rubber sheathed cable H05RR-F 4 G 2.5 mm², unshielded, black, 16002123

Order No.: 30P2401
EAN: 4044774649443
MPN:
16002123
H05RR-F 4G2,5
Series: H05RR-F
16002123 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.1888 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
418.88 € *
Price list
Quantity
Price per unit*
100 mtr.
4.1888 €
500 mtr.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale

Power and control cable, 16002123/100, LAPP

H05RR-F, HAR-certified, power and control cable for household and handheld devices, rubber, class 5/flexible, indoor use, flame-retardant.

FEATURES

  • Cold-resistant
  • Ozone-resistant
  • Flame-retardant
  • HAR-certified

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Rubber
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type sheathed cable
Number of cores 4
Cable cross-section 2.5 mm²
Colour black
Material rubber
Outer diameter 13.8 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number HAR, EAC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -25 °C to 60 °C
Temperature range (active) -25 °C to 60 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15