1600194 | LAPP
Rubber connection cable H07RN-F 1 x 10 mm², unshielded, black, 1600194
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.2368 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2368 €
10 mtr.
2.9512 €
50 mtr.
2.7846 €
100 mtr.
2.6061 €
500 mtr.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale
Power and control cable, 1600194, LAPP
The 1600194 designed for use subject to high mechanical load conditions in dry or damp rooms, suitable for outdoor use. Continuous operational movements, restricted guidance, usage of these cables in moving cable carriers or on motor drum guidance or under a strain of more than 15 N/mm² conductor cross section are not allowed.
Features
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 1 | |
| Cable cross-section | 10 mm² | |
| Colour | black | |
| Material | rubber | |
| Outer diameter | 10.7 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Drag chain suitable | No | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -25 °C to 60 °C | |
| Temperature range (active) | -25 °C to 60 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |