15345064 | LAPP
Polymer train cable ÖLFLEX TRAIN 345 C 600V 12 x 1.0 mm², shielded, black, 15345064
Order No.: 33P2212
EAN: 4044777919956
MPN:
15345064
ÖLFLEX TRAIN 345 C 600V 12x1
Series: ÖLFLEX TRAIN 345 C 600V
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
15.6485 € *
Standard delivery time from the manufacturer is: On Request
Control line, 15345064, LAPP
The 15345064 is a highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Mechanical resistance
- Oil-resistant
Applications
- Suitable for connecting lamps
- Heating equipment
- Applicable within oily environments and areas with increased ambient temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | train cable | |
| Number of cores | 12 | |
| Cable cross-section | 1.0 mm² | |
| Colour | black | |
| Material | polymer | |
| Outer diameter | 13.4 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | polymer | |
| Core colour sequence | VDE 0293-1 | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -45 °C to 120 °C | |
| Temperature range (active) | -35 °C to 90 °C | |
| Test voltage | 3.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |