15345053 | LAPP

Polymer train cable ÖLFLEX TRAIN 345 C 600V 9 x 0.75 mm², shielded, black, 15345053

Order No.: 33P2277
EAN: 4044777919628
MPN:
15345053
ÖLFLEX TRAIN 345 C 600V 9x0,75
15345053 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
12.5545 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,255.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
12.5545 €

Control line, 15345053, LAPP

The 15345053 is a highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant

Applications

  • Suitable for connecting lamps
  • Heating equipment
  • Applicable within oily environments and areas with increased ambient temperature
Technical specifications
Filter Property Value
Product type train cable
Number of cores 9
Cable cross-section 0.75 mm²
Colour black
Material polymer
Outer diameter 11.8 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material polymer
Core colour sequence VDE 0293-1
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -45 °C to 120 °C
Temperature range (active) -35 °C to 90 °C
Test voltage 3.5 kV
Logistics
Property Value
Country of origin KR
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes