15340063 | LAPP
Polymer compound train cable ÖLFLEX TRAIN 340 600V 9 x 1.0 mm², unshielded, black, 15340063
Order No.: 33P2500
EAN: 4044777918669
MPN:
15340063
ÖLFLEX TRAIN 340 600V 9x1
Series: ÖLFLEX TRAIN 340 600V
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.1035 € *
Standard delivery time from the manufacturer is: On Request
Multi-core cable, 15340063, LAPP
The 15340063 is a multi-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Highly oil- and fuel-resistant
- Good chemical resistance
- Cold resistant
- UV-resistant
- Temperature-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | train cable | |
| Number of cores | 9 | |
| Cable cross-section | 1.0 mm² | |
| Colour | black | |
| Material | polymer compound | |
| Outer diameter | 11.4 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | electron beam crosslinked polymer compound | |
| Core colour sequence | black | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -45 °C to 120 °C | |
| Temperature range (active) | -35 °C to 90 °C | |
| Test voltage | 3.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |