15340011 | LAPP

Polymer compound train cable ÖLFLEX TRAIN 340 600V 4 x 6.0 mm², unshielded, black, 15340011

Order No.: 33P2492
EAN: 4044777254255
MPN:
15340011
ÖLFLEX TRAIN 340 600V 4X6
15340011 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
15.7794 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,577.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
15.7794 €

Multi-core cable, 15340011, LAPP

The 15340011 is a multi-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • Highly oil- and fuel-resistant
  • Good chemical resistance
  • Cold resistant
  • UV-resistant
  • Temperature-resistant
Technical specifications
Filter Property Value
Product type train cable
Number of cores 4
Cable cross-section 6.0 mm²
Colour black
Material polymer compound
Outer diameter 13 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material electron beam crosslinked polymer compound
Core colour sequence black
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -45 °C to 120 °C
Temperature range (active) -35 °C to 90 °C
Test voltage 3.5 kV
Logistics
Property Value
Country of origin US
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes