1313957 | LAPP

PUR control line ÖLFLEX CLASSIC 400 CP 7 x 1.5 mm², shielded, gray, 1313957

Order No.: 33P1615
EAN: 4044774609683
MPN:
1313957
ÖLFLEX CLASSIC 400 CP 7X1,5
1313957 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.7818 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
978.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.7818 €

Control line, 1313957, LAPP

Features

  • High oil-resistance
  • Abrasion and notch-resistant
  • Low-adhesive surface
  • Resistant to hydrolysis and microbes

Applications

  • Industrial machinery and machine tools
  • Measurement, control and electrical applications
  • Food production and packaging machinery
  • Very suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress
Technical specifications
Filter Property Value
Product type control line
Number of cores 7
Cable cross-section 1.5 mm²
Colour gray
Material PUR
Outer diameter 11.3 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-1
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin AT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes