1313103 | LAPP

PUR control line ÖLFLEX CLASSIC 400 CP 3 G 0.75 mm², shielded, gray, 1313103

Order No.: 33P1581
EAN: 4044774607481
MPN:
1313103
ÖLFLEX CLASSIC 400 CP 3G0,75
1313103 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.4744 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
447.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.4744 €

Control line, 1313103, LAPP

Features

  • High oil-resistance
  • Abrasion and notch-resistant
  • Low-adhesive surface
  • Resistant to hydrolysis and microbes

Applications

  • Industrial machinery and machine tools
  • Measurement, control and electrical applications
  • Food production and packaging machinery
  • Very suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress
Technical specifications
Filter Property Value
Product type control line
Number of cores 3
Cable cross-section 0.75 mm²
Colour gray
Material PUR
Outer diameter 7.9 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-1
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes